HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AA SS210
- RS Stock No.:
- 917-9155
- Mfr. Part No.:
- SS210
- Manufacturer:
- HY Electronic Corp
Get a bulk buy discount
Add 300 more to save €8.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€9.20
(exc. VAT)
€11.30
(inc. VAT)
In Stock
- 3,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 200 | €0.092 | €9.20 | - |
| 300 - 600 | €0.064 | €6.40 | €8.40 |
| 700 - 1400 | €0.063 | €6.30 | €20.30 |
| 1500 - 2900 | €0.062 | €6.20 | €45.00 |
| 3000 + | €0.061 | €6.10 | €93.00 |
*price indicative
- RS Stock No.:
- 917-9155
- Mfr. Part No.:
- SS210
- Manufacturer:
- HY Electronic Corp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HY Electronic Corp | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | FBI | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 850mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.94mm | |
| Length | 4.7mm | |
| Height | 2.23mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand HY Electronic Corp | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series FBI | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 850mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.94mm | ||
Length 4.7mm | ||
Height 2.23mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Schottky Barrier Rectifier Diode - SS Series
The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.
Metal-Semiconductor junction with guarding
Epitaxial construction
Low forward voltage drop
Moulded Plastic Case (Plastic: flammability classification UL 94V-0)
Polarity: indicated by cathode band
Diodes and Rectifiers, HY Electronic (Cayman) Limited
Related links
- HY Electronic Corp 100 V 2 A Diode Schottky 2-Pin DO-214AC SS210A
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AA SS510B
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AA SS310B
- HY Electronic Corp 100 V 1 A Diode Schottky 2-Pin DO-214AC SS110
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AC SS310A
- HY Electronic Corp 100 V 3 A Diode Schottky 2-Pin DO-214AB SS310
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-27 SR5100
- HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AB SS510
