HY Electronic Corp 100 V 5 A Diode Schottky 2-Pin DO-214AB SS510

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

€11.75

(exc. VAT)

€14.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 900 unit(s) shipping from 23 November 2026
  • Plus 1,550 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 300€0.235€11.75
350 - 700€0.211€10.55
750 - 1450€0.195€9.75
1500 - 2950€0.18€9.00
3000 +€0.168€8.40

*price indicative

Packaging Options:
RS Stock No.:
917-9174
Mfr. Part No.:
SS510
Manufacturer:
HY Electronic Corp
Find similar products by selecting one or more attributes.
Select all

Brand

HY Electronic Corp

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current If

5A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

FBI

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

50mA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

850mV

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Operating Temperature

150°C

Length

7.11mm

Standards/Approvals

No

Height

2.41mm

Width

6.22mm

Automotive Standard

No

COO (Country of Origin):
CN

Schottky Barrier Rectifier Diode - SS Series


The HY Electronic (Cayman) Limited SS family of diodes are surface mount schottky barrier rectifiers. They are packaged in SMA, SMB or SMC designs. The reverse voltages range from 20 V to 100 V with different forward currents from 1 A up to 5 A. Applications include free-wheeling, inverters and polarity protection.

Metal-Semiconductor junction with guarding

Epitaxial construction

Low forward voltage drop

Moulded Plastic Case (Plastic: flammability classification UL 94V-0)

Polarity: indicated by cathode band

Diodes and Rectifiers, HY Electronic (Cayman) Limited


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy