Vishay 200 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-200-E3
- RS Stock No.:
- 918-9313
- Mfr. Part No.:
- SBYV27-200-E3
- Manufacturer:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 918-9313
- Mfr. Part No.:
- SBYV27-200-E3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 200 V | |
| Maximum Continuous Forward Current (If) | 2 A | |
| Product Type | Diode | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 2 | |
| Package Type | DO-15 | |
| Diameter | 3.6 mm | |
| Diode Configuration | Single | |
| Height | 3.6 mm | |
| Length | 7.6 mm | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 50 A | |
| Peak Reverse Current (Ir) | 5 μA | |
| Peak Reverse Recovery Time (trr) | 15 ns | |
| Width | 3.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 200 V | ||
Maximum Continuous Forward Current (If) 2 A | ||
Product Type Diode | ||
Rectifier Type Soft Recovery | ||
Pin Count 2 | ||
Package Type DO-15 | ||
Diameter 3.6 mm | ||
Diode Configuration Single | ||
Height 3.6 mm | ||
Length 7.6 mm | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 50 A | ||
Peak Reverse Current (Ir) 5 μA | ||
Peak Reverse Recovery Time (trr) 15 ns | ||
Width 3.6 mm | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Features
• Glass passivated chip junction,
• Ultrafast reverse recovery time,
• Low forward voltage drop,
• Low switching losses, high efficiency,
• High forward surge capability,
• Solder dip 275 °C max. 10 s, per JESD 22-B106,
Typical Applications
For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.
Mechanical Data
Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.
Polarity: Colour band denotes cathode end.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 2 A Soft Recovery Ultrafast Plastic Rectifier Soft Recovery 2-Pin DO-15 SBYV27-200-E3/54
- Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-50-E3/54
- Vishay 100 V 2 A Diode Soft Recovery 2-Pin DO-15 SBYV27-100-E3/54
- Vishay 50 V 2 A Diode Soft Recovery 2-Pin DO-15
- Vishay 100 V 2 A Diode Soft Recovery 2-Pin DO-15
- Vishay 200 V 3 A Diode Soft Recovery 2-Pin DO-201AD UF5402-E3/54
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab VS-150EBU02
- Vishay 200 V 150 A Ultrafast Soft Recovery Diode Soft Recovery 2-Pin PowerTab
