Vishay 60V 12A, Dual Schottky Diode, 3-Pin DPAK VS-12CWQ06FNPBF
- RS Stock No.:
- 918-9442
- Mfr. Part No.:
- VS-12CWQ06FNPBF
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 tube of 75 units)**
€75.37
(exc. VAT)
€92.70
(inc. VAT)
300 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Tube** |
---|---|---|
75 - 75 | €1.005 | €75.375 |
150 - 300 | €0.968 | €72.60 |
375 + | €0.943 | €70.725 |
**price indicative
- RS Stock No.:
- 918-9442
- Mfr. Part No.:
- VS-12CWQ06FNPBF
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Vishay | |
Mounting Type | Surface Mount | |
Package Type | DPAK (TO-252) | |
Maximum Continuous Forward Current | 12A | |
Peak Reverse Repetitive Voltage | 60V | |
Diode Configuration | Common Cathode | |
Rectifier Type | Schottky Rectifier | |
Diode Type | Schottky | |
Pin Count | 3 | |
Maximum Forward Voltage Drop | 570mV | |
Number of Elements per Chip | 2 | |
Diode Technology | Schottky | |
Peak Non-Repetitive Forward Surge Current | 320A | |
Select all | ||
---|---|---|
Manufacturer Vishay | ||
Mounting Type Surface Mount | ||
Package Type DPAK (TO-252) | ||
Maximum Continuous Forward Current 12A | ||
Peak Reverse Repetitive Voltage 60V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Diode Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 570mV | ||
Number of Elements per Chip 2 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 320A | ||
Related links
- Vishay 60V 12A 3-Pin DPAK VS-12CWQ06FN-M3
- Vishay 40V 12A 3-Pin DPAK VS-12CWQ04FNPBF
- Vishay 100V 12A 3-Pin DPAK VS-12CWQ10FNPBF
- Vishay 40V 12A 3-Pin DPAK VS-12CWQ04FN-M3
- Vishay 100V 12A 3-Pin DPAK VS-12CWQ10FN-M3
- Vishay 30V 12A 3-Pin DPAK VS-12CWQ03FN-M3
- Vishay 60V 7A 3-Pin DPAK VS-6CWQ06FN-M3
- Vishay 60V 5.5A 3-Pin DPAK VS-50WQ06FN-M3