Vishay 40 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ04FNPBF
- RS Stock No.:
- 919-4429
- Mfr. Part No.:
- VS-12CWQ04FNPBF
- Manufacturer:
- Vishay
Subtotal (1 tube of 75 units)*
€40.58
(exc. VAT)
€49.88
(inc. VAT)
Last RS stock
- Final 2,100 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | €0.541 | €40.58 |
*price indicative
- RS Stock No.:
- 919-4429
- Mfr. Part No.:
- VS-12CWQ04FNPBF
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 680mV | |
| Peak Reverse Current Ir | 3mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 550A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 6.22mm | |
| Diameter | 6.35mm | |
| Length | 6.73mm | |
| Height | 2.39mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 680mV | ||
Peak Reverse Current Ir 3mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 550A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 6.22mm | ||
Diameter 6.35mm | ||
Length 6.73mm | ||
Height 2.39mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High-Performance Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
High-performance Schottky diodes from Vishay are offered with forward current ratings of 1A to 175A and voltage ratings of 15V to 150V.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ04FN-M3
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 40 V 7 A Diode Schottky 3-Pin DPAK VS-6CWQ04FN-M3
- Vishay 40 V 5.5 A Diode Schottky 3-Pin DPAK VS-50WQ04FN-M3
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ10FN-M3
- Vishay 60 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ06FN-M3
- Vishay 30 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ03FN-M3
