Vishay 200 V 3.5 A Diode Avalanche 2-Pin SOD-64

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
918-9767
Mfr. Part No.:
BYV28-200-TAP
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

SOD-64

Maximum Continuous Forward Current If

3.5A

Peak Reverse Repetitive Voltage Vrrm

200V

Series

BYV28-200

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

90A

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

30ns

Height

4.3mm

Width

4.3mm

Standards/Approvals

No

Length

4mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
HU

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy