Vishay 45 V 7.5 A Diode Schottky 3-Pin D2PAK
- RS Stock No.:
- 919-0935
- Mfr. Part No.:
- MBRB15H45CTHE3_A/I
- Manufacturer:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 919-0935
- Mfr. Part No.:
- MBRB15H45CTHE3_A/I
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Peak Reverse Repetitive Voltage (Vrrm) | 45 V | |
| Maximum Continuous Forward Current (If) | 7.5 A | |
| Product Type | Diode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Package Type | TO-263 | |
| Automotive Standard | AEC-Q101 | |
| Diode Configuration | Common Cathode | |
| Height | 4.83 mm | |
| Length | 10.45 mm | |
| Maximum Forward Voltage (Vf) | 750 mV | |
| Maximum Operating Temperature | 175 °C | |
| Minimum Operating Temperature | -65 °C | |
| Mount Type | Surface | |
| Peak Non-Repetitive Forward Surge Current (Ifsm) | 150 A | |
| Peak Reverse Current (Ir) | 10 mA | |
| Standards/Approvals | No | |
| Width | 9.14 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Peak Reverse Repetitive Voltage (Vrrm) 45 V | ||
Maximum Continuous Forward Current (If) 7.5 A | ||
Product Type Diode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Package Type TO-263 | ||
Automotive Standard AEC-Q101 | ||
Diode Configuration Common Cathode | ||
Height 4.83 mm | ||
Length 10.45 mm | ||
Maximum Forward Voltage (Vf) 750 mV | ||
Maximum Operating Temperature 175 °C | ||
Minimum Operating Temperature -65 °C | ||
Mount Type Surface | ||
Peak Non-Repetitive Forward Surge Current (Ifsm) 150 A | ||
Peak Reverse Current (Ir) 10 mA | ||
Standards/Approvals No | ||
Width 9.14 mm | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 7.5 A Diode Schottky 3-Pin D2PAK MBRB15H45CTHE3_A/I
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK
- Vishay 45 V 7.5 A Schottky Rectifier Schottky 3-Pin D2PAK MBRB745-E3/81
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK MBRB2045CT-E3/45
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK VBT2045BP-E3/4W
- Vishay 45 V 40 A Diode Schottky 3-Pin D2PAK VBT4045BP-E3/8W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
