IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227
- RS Stock No.:
- 920-0934
- Mfr. Part No.:
- DSEP2X31-06A
- Manufacturer:
- IXYS
Image representative of range
Add 20 more to save €24.48
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€244.70
(exc. VAT)
€301.00
(inc. VAT)
- 10 unit(s) shipping from 30 March 2027
- Plus 10 unit(s) shipping from 20 July 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 10 | €24.47 | €244.70 | - |
| 20 - 40 | €23.246 | €232.46 | €24.48 |
| 50 + | €22.024 | €220.24 | €122.30 |
*price indicative
- RS Stock No.:
- 920-0934
- Mfr. Part No.:
- DSEP2X31-06A
- Manufacturer:
- IXYS
Select all | Attribute | Value |
|---|---|---|
| Brand | IXYS | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | SOT-227 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Isolated | |
| Series | DSEP2x31 | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.88V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 250A | |
| Peak Reverse Current Ir | 1mA | |
| Peak Reverse Recovery Time trr | 90ns | |
| Maximum Operating Temperature | 150°C | |
| Width | 25.42mm | |
| Height | 12.22mm | |
| Length | 38.23mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand IXYS | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type SOT-227 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Isolated | ||
Series DSEP2x31 | ||
Rectifier Type Fast Recovery | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.88V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 250A | ||
Peak Reverse Current Ir 1mA | ||
Peak Reverse Recovery Time trr 90ns | ||
Maximum Operating Temperature 150°C | ||
Width 25.42mm | ||
Height 12.22mm | ||
Length 38.23mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Related links
- IXYS 600 V 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-06A
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 60 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x61-06A
- IXYS 600 V 90 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x91-06A
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 1.2 kV 30 A Diode Fast Recovery 4-Pin SOT-227 DSEP2x31-12A
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227
- IXYS 600 V 120 A Diode Fast Recovery 4-Pin SOT-227 DSEI2X61-06C
