STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP
- RS Stock No.:
- 920-6238
- Mfr. Part No.:
- STPS12045TV
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
€154.32
(exc. VAT)
€189.81
(inc. VAT)
Temporarily out of stock
- 40 unit(s) shipping from 06 January 2027
- Plus 70 unit(s) shipping from 28 January 2027
- Plus 10 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 10 - 90 | €15.432 | €154.32 |
| 100 + | €14.593 | €145.93 |
*price indicative
- RS Stock No.:
- 920-6238
- Mfr. Part No.:
- STPS12045TV
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Panel | |
| Product Type | Diode | |
| Package Type | ISOTOP | |
| Maximum Continuous Forward Current If | 120A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Diode Configuration | Isolated | |
| Series | STPS12045TV | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 900A | |
| Peak Reverse Current Ir | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 670mV | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.1mm | |
| Length | 38.2mm | |
| Width | 25.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Panel | ||
Product Type Diode | ||
Package Type ISOTOP | ||
Maximum Continuous Forward Current If 120A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Diode Configuration Isolated | ||
Series STPS12045TV | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 900A | ||
Peak Reverse Current Ir 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 670mV | ||
Maximum Operating Temperature 150°C | ||
Height 9.1mm | ||
Length 38.2mm | ||
Width 25.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 120 A Diode Schottky 4-Pin ISOTOP STPS12045TV
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 45 V 240 A Diode Schottky 4-Pin ISOTOP STPS24045TV
- STMicroelectronics 45 V 80 A Diode Schottky 4-Pin ISOTOP STPS16045TV
- STMicroelectronics 400 V 120 A Diode Fast Recovery 4-Pin ISOTOP
- STMicroelectronics 100 V 160 A Diode Schottky 4-Pin ISOTOP
- STMicroelectronics 170 V 200 A Diode Schottky 4-Pin ISOTOP
