STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK
- RS Stock No.:
- 920-6241
- Mfr. Part No.:
- STPS15L45CB
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
€38.63
(exc. VAT)
€47.48
(inc. VAT)
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 675 | €0.515 | €38.63 |
| 750 - 1800 | €0.469 | €35.18 |
| 1875 + | €0.391 | €29.33 |
*price indicative
- RS Stock No.:
- 920-6241
- Mfr. Part No.:
- STPS15L45CB
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | STPS15L45C | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 400mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 6.2mm | |
| Length | 6.6mm | |
| Height | 2.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series STPS15L45C | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 400mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Peak Reverse Current Ir 1mA | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 6.2mm | ||
Length 6.6mm | ||
Height 2.4mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 10A to 16A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CB
- STMicroelectronics 45 V 15 A Diode Schottky 3-Pin DPAK STPS15L45CBY-TR
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK
- ROHM 45 V 15 A Diode Schottky 3-Pin DPAK RBQ15BGE45ATL
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B
- STMicroelectronics 45 V 10 A Diode Schottky 3-Pin DPAK STPS1045B-TR
- STMicroelectronics 45 V 15 A Diode Schottky 2-Pin TO-220
