STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC
- RS Stock No.:
- 920-9063
- Mfr. Part No.:
- STPS2H100A
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10000 more to save 5%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
€455.00
(exc. VAT)
€560.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | €0.091 | €455.00 | - |
| 10000 - 20000 | €0.086 | €430.00 | 5% |
| 25000 + | €0.085 | €425.00 | 6% |
*price indicative
- RS Stock No.:
- 920-9063
- Mfr. Part No.:
- STPS2H100A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | STPS2H100 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 2.95mm | |
| Height | 2.03mm | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series STPS2H100 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 650mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 2.95mm | ||
Height 2.03mm | ||
Length 4.6mm | ||
Automotive Standard No | ||
Schottky Barrier Diodes, 2A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100A
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AC STPS2H100AY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100AY
- STMicroelectronics 100 V 1 A Diode Schottky 2-Pin DO-214AC STPS1H100A
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-41 STPS2H100
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100U
- STMicroelectronics 100 V 2 A Diode Schottky 2-Pin DO-214AA STPS2H100UY
