STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35
- RS Stock No.:
- 920-9164
- Mfr. Part No.:
- BAT42
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 4000 units)*
€148.00
(exc. VAT)
€184.00
(inc. VAT)
- Final 4,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 16000 | €0.037 | €148.00 |
| 20000 + | €0.036 | €144.00 |
*price indicative
- RS Stock No.:
- 920-9164
- Mfr. Part No.:
- BAT42
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-35 | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | BAT42 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 4A | |
| Maximum Forward Voltage Vf | 450mV | |
| Peak Reverse Current Ir | 500nA | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Diameter | 1.7mm | |
| Height | 2.1mm | |
| Width | 2.1mm | |
| Length | 3.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-35 | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series BAT42 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 4A | ||
Maximum Forward Voltage Vf 450mV | ||
Peak Reverse Current Ir 500nA | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Diameter 1.7mm | ||
Height 2.1mm | ||
Width 2.1mm | ||
Length 3.7mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
STMicroelectronics BAT42/BAT43 Small Signal Schottky Diodes
Diodes and Rectifiers, STMicroelectronics
Related links
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT42
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin DO-35 BAT43
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF TMMBAT42FILM
- STMicroelectronics 30 V 200 mA Diode Schottky 2-Pin MiniMELF TMMBAT43FILM
- Vishay 30 V 200 mA Diode Small Signal 2-Pin DO-35
- Vishay 30 V 200 mA Diode Small Signal 2-Pin DO-35 SD103B-TR
- Vishay 30 V 200 mA Rectifier & Schottky Diode Schottky 2-Pin DO-35 (DO-204AH) BAT85S-TR
- Vishay 20 V 200 mA Diode Schottky 2-Pin DO-35 SD103C-TR
