DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK
- RS Stock No.:
- 921-1212
- Mfr. Part No.:
- MBRB10100CT
- Manufacturer:
- DiodesZetex
Get a bulk buy discount
Add 100 more to save 59%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€10.90
(exc. VAT)
€13.40
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 80 | €0.545 | €10.90 | - |
| 100 - 480 | €0.223 | €4.46 | 59% |
| 500 - 980 | €0.21 | €4.20 | 61% |
| 1000 - 2480 | €0.201 | €4.02 | 63% |
| 2500 + | €0.195 | €3.90 | 64% |
*price indicative
- RS Stock No.:
- 921-1212
- Mfr. Part No.:
- MBRB10100CT
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 10mA | |
| Maximum Forward Voltage Vf | 840mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 110A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.82mm | |
| Standards/Approvals | FBI | |
| Width | 9.65mm | |
| Length | 10.66mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 10mA | ||
Maximum Forward Voltage Vf 840mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 110A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Height 4.82mm | ||
Standards/Approvals FBI | ||
Width 9.65mm | ||
Length 10.66mm | ||
Automotive Standard AEC-Q101 | ||
Schottky Barrier Diodes, 10A to 60A, Diodes Inc
Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.
Diodes and Rectifiers, Diodes Inc
Related links
- DiodesZetex 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100CT
- DiodesZetex 100 V 20 A Diode Schottky 3-Pin D2PAK MBRB20100CT
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 3-Pin D2PAK
- Wolfspeed 600 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- onsemi 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB20H100CTT4G
- Vishay 100 V 10 A Diode Schottky 3-Pin D2PAK MBRB10100-E3/8W
