DiodesZetex 40 V 3 A Diode Schottky 2-Pin DO-214AC

Subtotal (1 reel of 5000 units)*

€780.00

(exc. VAT)

€960.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.156€780.00

*price indicative

RS Stock No.:
922-8112
Mfr. Part No.:
B340LA-13-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

DO-214AC

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

B340LA

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

450mV

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

2mA

Peak Non-Repetitive Forward Surge Current Ifsm

70A

Maximum Operating Temperature

125°C

Standards/Approvals

FBI

Length

4.6mm

Height

2.1mm

Width

2.92mm

Automotive Standard

AEC-Q101

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy