DiodesZetex 60 V 8 A Diode Schottky Rectifier 3-Pin PowerDI5

Subtotal (1 reel of 5000 units)*

€3,155.00

(exc. VAT)

€3,880.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.631€3,155.00

*price indicative

RS Stock No.:
922-8465
Mfr. Part No.:
SBR8U60P5-13
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Diode

Mount Type

Surface

Package Type

PowerDI5

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

8A SBR

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

3

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

530mV

Peak Reverse Current Ir

100mA

Peak Non-Repetitive Forward Surge Current Ifsm

280A

Maximum Operating Temperature

150°C

Standards/Approvals

FBI

Height

1.15mm

Width

5.45mm

Length

4.05mm

Automotive Standard

AEC

COO (Country of Origin):
CN

Schottky Barrier Diodes, 2A to 9A, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy