Vikan Polypropylene Scoop, White, 2 L
- RS Stock No.:
- 222-3063
- Mfr. Part No.:
- 56715
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€13.32
(exc. VAT)
€16.38
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.32 |
*price indicative
- RS Stock No.:
- 222-3063
- Mfr. Part No.:
- 56715
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scoop | |
| Colour | White | |
| Material | Polypropylene | |
| Scoop Capacity | 2L | |
| Standards/Approvals | EU, REACH | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scoop | ||
Colour White | ||
Material Polypropylene | ||
Scoop Capacity 2L | ||
Standards/Approvals EU, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan ergonomic scoop use to scoop up any dry or moist food ingredients. It is available in white colour.
Balanced grip protects against strains
Flat bottom keeps the scoop from rolling over on tables
