Vikan Polypropylene Scoop, Yellow
- RS Stock No.:
- 276-4935
- Mfr. Part No.:
- 56816
- Manufacturer:
- Vikan
Subtotal (1 unit)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.16 |
*price indicative
- RS Stock No.:
- 276-4935
- Mfr. Part No.:
- 56816
- Manufacturer:
- Vikan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vikan | |
| Product Type | Scoop | |
| Colour | Yellow | |
| Material | Polypropylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Vikan | ||
Product Type Scoop | ||
Colour Yellow | ||
Material Polypropylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
The Vikan Round Bowl Scoop is ergonomically designed for pouring spout on two sides to enable both left and right-handed users to pour from the scoop. One-piece construction eliminates areas where bacteria can be harboured, and a smooth surface allows for easy cleaning.
Lightweight and durable
The scoop's interior contains a measuring scale
