Vikan Polypropylene Measuring Scoop, Pink, 1 L

Subtotal (1 unit)*

€6.34

(exc. VAT)

€7.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.34

*price indicative

RS Stock No.:
884-7677
Mfr. Part No.:
56751
Manufacturer:
Vikan
Find similar products by selecting one or more attributes.
Select all

Brand

Vikan

Product Type

Measuring Scoop

Colour

Pink

Material

Polypropylene

Scoop Capacity

1L

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
DK

Hand Scoop, 1 Litre


Lightweight and durable hand scoop made of Polypropylene

One piece construction eliminates areas where bacteria can be harboured

Smooth surface makes it extremely easy to clean

Ideal for use in food production areas for moving food ingredients

Dimensions (HxLxW): 110x340x120 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy