RS PRO PP Measuring Scoop, 500ml Capacity, White
- RS Stock No.:
- 891-9952
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-9952
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Capacity | 500ml | |
| Colour | White | |
| Material | PP | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Capacity 500ml | ||
Colour White | ||
Material PP | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Related links
- RS PRO PP Measuring Cylinder, 1L
- RS PRO Polypropylene Measuring Scoop 50 ml
- Vikan Polypropylene Measuring Scoop 1 L
- RS PRO Polypropylene Measuring Scoop 500 ml
- RS PRO Polypropylene Measuring Scoop 250 ml
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
- Vikan Polypropylene Measuring Scoop 1 L
