4D Systems 4D-BEZEL-70W Screen Bezel for uLCD-70DT 127.9 mm 198 mm
- RS Stock No.:
- 171-1831
- Mfr. Part No.:
- 4D-BEZEL-70W
- Manufacturer:
- 4D Systems
Get a bulk buy discount
Add 50 more to save €20.45
View bulk pricing optionsSubtotal (1 box of 25 units)*
€408.90
(exc. VAT)
€502.95
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 25 - 25 | €16.356 | €408.90 | - |
| 50 + | €15.947 | €398.68 | €20.45 |
*price indicative
- RS Stock No.:
- 171-1831
- Mfr. Part No.:
- 4D-BEZEL-70W
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Screen Bezel | |
| Viewing Area Dimensions | 154.1 x 85.9 mm | |
| External Width | 198mm | |
| External Height | 127.9mm | |
| Compatible Display Type | Gen4 resistive touch Display Modules | |
| Standards/Approvals | No | |
| For Use With | uLCD-70DT | |
| Series | gen4-BEZEL Family | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Screen Bezel | ||
Viewing Area Dimensions 154.1 x 85.9 mm | ||
External Width 198mm | ||
External Height 127.9mm | ||
Compatible Display Type Gen4 resistive touch Display Modules | ||
Standards/Approvals No | ||
For Use With uLCD-70DT | ||
Series gen4-BEZEL Family | ||
- COO (Country of Origin):
- PH
4D Systems Display Module Bezels
4D Systems' family of bezels have been designed to house their range of intelligent display modules. The 4D display bezels are available in 3 different sizes and in either black or white.
The bezels are mounted on the front of the display making it easier for you to panel mount the display module within a secure enclosure. They are designed solely for indoor applications, providing a clean and attractive finish to the 4D Systems intelligent display modules.
Features & Benefits of the Display Module Bezels
•Black or white plastic bezel
•Simplifies panel mounting
•No drilling required
•M2 mounting screws and washers included
•Brass mounting inserts for secure fastening
•Spring clips attach bezel to the panel
Display Bezels available here at RS;
•8417879 3.2 inch black bezel
•8417888 3.2 inch white bezel
•8417881 4.3 inch black bezel
•8417885 4.3 inch white bezel
•9028543 7.0 inch black bezel
•9028552 7.0 inch white bezel
4D Systems Display Accessories
Related links
- 4D Systems Screen Bezel for uLCD-70DT 127.9 mm 198 mm
- 4D Systems 4D-BEZEL-70B Screen Bezel for uLCD-70DT 127.9 mm 198 mm
- 4D Systems gen4-BEZEL-70B Screen Bezel for Gen4 Display Module 128 mm 198 mm
- 4D Systems gen4 7 in Arduino Compatible Display with Resistive Touch Screen
- 4D Systems, Diablo16 with 7in Resistive Touch Screen
- 4D Systems with 7 in Resistive Touch Screen
- 4D Systems uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
- 4D Systems gen4-uLCD-70DT LCD Colour Display Touch Screen 800 x 480 pixel
