RS PRO Nylon Screw Insulator, M8, 10 mm

Subtotal (1 bag of 50 units)*

€12.02

(exc. VAT)

€14.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€12.02€0.24

*price indicative

RS Stock No.:
232-6862
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Compatible Screw/Bolt Size

M8

Product Type

Screw Insulator

Inside Diameter

8.1mm

Outside Diameter

8.1mm

Length

10mm

Flange Diameter

8mm

Flange Thickness

14.2mm

Colour

Natural

Material

Nylon

Standards/Approvals

No

COO (Country of Origin):
US

RS PRO Nylon Screw Insulators


RS PRO introduces a fantastic range of screw insulators. Designed for insulating metric machine screws from moisture and electricity these components can also be used as guides and spacers. This range is made from nylon 66 providing strength and wear resistance whilst also giving impact and fatigue resistance. Machine screw insulators are resistant to most chemicals, dirt and moisture they can also be used to seal in some applications. With a wide selection of sizes in this range, we have insulators that suit M2, M3, M4, M5, M6 and M8 size screws, with inside diameters from 2.1 mm to 8.1 mm and body length from 3 mm to 12 mm covering a variety of application uses.

Features and Benefits


  • Insulators for metric machine screws

  • Provides electrical insulation

  • Helps prevent electrolytic corrosion

  • Can be used as guides, spacers and light load bearings

  • Manufactured from Nylon 66 giving a lightweight component that has high mechanical strength

  • Various sizes and dimensions are available please see the datasheet for more information

  • Applications


    Machine screw insulators, also known as shoulder washers, are designed to isolate the metal screws and provide insulation from moisture and electricity. Designed from Nylon 66 these machine screw insulators have good electrical insulating properties whilst also supplying corrosion, impact and wear resistance providing a tough and sturdy component. Due to the mechanical strength of nylon 66, these insulators can also be used as light load bearings. Due to their versatility, these screw insulators can be used both indoors and outdoors. Commonly found in applications such as

    Automotive

    Electronics

    White goods

    Construction

    HVAC

    Related links