nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548410, M4, 15 mm
- RS Stock No.:
- 277-6064
- Mfr. Part No.:
- 548410
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 50 units)*
€268.66
(exc. VAT)
€330.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €268.66 | €5.373 |
*price indicative
- RS Stock No.:
- 277-6064
- Mfr. Part No.:
- 548410
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M4 | |
| Inside Diameter | 4mm | |
| Outside Diameter | 4mm | |
| Length | 15mm | |
| Flange Diameter | 20mm | |
| Flange Thickness | 17mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M4 | ||
Inside Diameter 4mm | ||
Outside Diameter 4mm | ||
Length 15mm | ||
Flange Diameter 20mm | ||
Flange Thickness 17mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548420 15 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548430 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548511 40 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548700 18 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610 44 mm
