nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548600, M8, 44 mm
- RS Stock No.:
- 277-6080
- Mfr. Part No.:
- 548600
- Manufacturer:
- nVent ERIFLEX
Subtotal (1 pack of 25 units)*
€612.40
(exc. VAT)
€753.25
(inc. VAT)
Temporarily out of stock
- 25 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €612.40 | €24.496 |
*price indicative
- RS Stock No.:
- 277-6080
- Mfr. Part No.:
- 548600
- Manufacturer:
- nVent ERIFLEX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERIFLEX | |
| Product Type | Screw Insulator | |
| Compatible Screw/Bolt Size | M8 | |
| Inside Diameter | 8mm | |
| Outside Diameter | 8mm | |
| Length | 44mm | |
| Flange Diameter | 60mm | |
| Flange Thickness | 55mm | |
| Material | Fibreglass Reinforced Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent ERIFLEX | ||
Product Type Screw Insulator | ||
Compatible Screw/Bolt Size M8 | ||
Inside Diameter 8mm | ||
Outside Diameter 8mm | ||
Length 44mm | ||
Flange Diameter 60mm | ||
Flange Thickness 55mm | ||
Material Fibreglass Reinforced Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The nVent ERIFLEX Low Voltage Insulator is a fiberglass reinforced product. It has great stability of electrical and mechanical parameters and has high resistance to leakage current.
Halogen free
RoHS compliant
Related links
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548610 44 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548540 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548550 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548510 40 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548580 41 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548480 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548470 34 mm
- nVent ERIFLEX Fibreglass Reinforced Polyamide Screw Insulator 548440 26 mm
