Wurth Elektronik Brass Screw Terminal, Right Angle, 50A

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
142-4083
Mfr. Part No.:
7466310R
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Screw Terminal

Orientation

Right Angle

Current

50A

Snap-In

No

Number of Legs

2

Body Material

Brass

Body Plating

Tin

Colour

Grey

Standards/Approvals

RoHS, DIN ISO 2768-1m, DIN 76-1:2016-08, DIN EN 61760-2

Series

REDCUBE

Wurth REDCUBE SMT PCB Power Terminals


REDCUBE SMT power terminals with a high density space saving design and an internal thread for making high current wire to board connections. The terminals have a large connection surface area which provides a low contact resistance and a high mechanical holding force. The Compact design of these REDCUBE SMT terminals allows a high packing density on the PCB without causing any critical heat development. To save processing time the terminals are designed for fully automated pick and place and reflow soldering. These SMT power terminals are available with solder pegs that provide extra retention on the PCB (part numbers 7466310x and 7466313x)

Features and Benefits


• Space saving design

• High current rating of 50 A

• Low heat development

• High packing density

• Suitable for automated pick and place and reflow soldering

• Available with solder pegs for extra PCB retention

Wurth Elektronik REDCUBE Series PCB Mount Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy