Wurth Elektronik Brass Screw Terminal, Right Angle, 160A
- RS Stock No.:
- 163-1869
- Mfr. Part No.:
- 7461102
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 250 units)*
€1,869.00
(exc. VAT)
€2,298.75
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €7.476 | €1,869.00 |
*price indicative
- RS Stock No.:
- 163-1869
- Mfr. Part No.:
- 7461102
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 160A | |
| Snap-In | Yes | |
| Pitch | 2.54mm | |
| Number of Legs | 8 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Series | REDCUBE | |
| Number of Rows | 4 | |
| Standards/Approvals | RoHS, DIN 76-1:2016-08, DIN ISO 2768-1m, DIN EN 61760-2 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 160A | ||
Snap-In Yes | ||
Pitch 2.54mm | ||
Number of Legs 8 | ||
Body Material Brass | ||
Body Plating Tin | ||
Series REDCUBE | ||
Number of Rows 4 | ||
Standards/Approvals RoHS, DIN 76-1:2016-08, DIN ISO 2768-1m, DIN EN 61760-2 | ||
Wurth REDCUBE Power Elements - Right Angle Screw Terminals with 2 Row Pin Plate
REDCUBE screw Terminal type power elements with a right angle 2-row pin plate configuration for transferring high currents of up to approximately 300 A onto PCB. These screw Terminals have a rugged construction and are MADE from copper zinc alloy with a surface material of copper with tin plating. The key feature of these power elements is the use of press fit technology which produces an environmentally stable gas tight electrical connection to the PCB. Press fit mounting produces a high retention force to the PCB which is more secure than solder or screw connections and resistant to vibration and shock. Using press fit mounting eliminates the need for soldering which subjects the PCB to thermal loads. These right angle screw Terminal power elements are easily integrated into the production processing using simple press fit tooling. The use of press fit connections therefore makes these power elements highly reliable and cost effective to use.
Features and Benefits
Able to transfer up to approximately 300A onto a PCB
Press-fit technology for reliable gas tight and secure connection to PCB
Rugged construction with resistance to vibration and shock
Eliminates need for soldering
Only simple tooling required
Easily integrated into production process
Applications
These right angle screw Terminal power elements provide a reliable and cost effective solution for the transfer of high currents or power to a PCB across a wide range of industries. These industries include wind and solar, medical, industrial, agricultural and automotive. Applications include power supplies and converters and battery systems including emergency power supplies and systems and DC to AC converters.
Wurth Elektronik REDCUBE Series PCB Mount Terminals
Related links
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 180A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal, Right Angle
- Wurth Elektronik Brass Screw Terminal 340A
