Wurth Elektronik Brass Screw Terminal, Right Angle, 350A
- RS Stock No.:
- 230-2020
- Mfr. Part No.:
- 74611164
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save €11.10
View bulk pricing optionsSubtotal (1 unit)*
€16.58
(exc. VAT)
€20.39
(inc. VAT)
Temporarily out of stock
- Shipping from 04 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.58 | - |
| 10 + | €15.47 | €11.10 |
*price indicative
- RS Stock No.:
- 230-2020
- Mfr. Part No.:
- 74611164
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 350A | |
| Pitch | 2.54mm | |
| Snap-In | Yes | |
| Number of Legs | 36 | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Standards/Approvals | RoHS | |
| Series | REDCUBE | |
| Number of Rows | 6 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 350A | ||
Pitch 2.54mm | ||
Snap-In Yes | ||
Number of Legs 36 | ||
Body Material Brass | ||
Body Plating Tin | ||
Standards/Approvals RoHS | ||
Series REDCUBE | ||
Number of Rows 6 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-RAFE REDCUBE screw terminal have a rugged construction and are made from brass with a surface material of copper with tin plating. The Press fit mounting produces a high retention force to the PCB which is more secure than solder o
Operating temperature -55 up to +150 °C
Moisture sensitivity level (MSL) 1
Tightening torque 40 N*m
Related links
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal, Right Angle
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 100A
