Wurth Elektronik Brass Screw Terminal, Right Angle, 50A
- RS Stock No.:
- 230-2037
- Mfr. Part No.:
- 74663025R
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 3200 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 1600 units)*
€1,201.60
(exc. VAT)
€1,478.40
(inc. VAT)
Temporarily out of stock
- Shipping from 21 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 1600 - 1600 | €0.751 | €1,201.60 | - |
| 3200 + | €0.689 | €1,102.40 | 8% |
*price indicative
- RS Stock No.:
- 230-2037
- Mfr. Part No.:
- 74663025R
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Orientation | Right Angle | |
| Product Type | Screw Terminal | |
| Current | 50A | |
| Snap-In | No | |
| Body Material | Brass | |
| Body Plating | Tin | |
| Colour | Grey | |
| Series | WP-SMRA | |
| Standards/Approvals | RoHS | |
| Screw Size | M2.5 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Orientation Right Angle | ||
Product Type Screw Terminal | ||
Current 50A | ||
Snap-In No | ||
Body Material Brass | ||
Body Plating Tin | ||
Colour Grey | ||
Series WP-SMRA | ||
Standards/Approvals RoHS | ||
Screw Size M2.5 | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WP-SMRA REDCUBE used SMT connector which has M2.5 thread size. It has tin surface with brass material and its current rating is 50 A.
Operating temperature -55 up to +150 °C
Tightening torque 0.35 Nm
Related links
- Wurth Elektronik Brass Screw Terminal 50A
- Wurth Elektronik Brass Screw Terminal 160A
- Wurth Elektronik Brass Screw Terminal 250A
- Wurth Elektronik Brass Screw Terminal 350A
- Wurth Elektronik Brass Screw Terminal, Right Angle
- Wurth Elektronik Brass Screw Terminal 130A
- Wurth Elektronik Brass Screw Terminal 340A
- Wurth Elektronik Brass Screw Terminal 100A
