DeWALT Screwdriver Bit 2 Pieces, Pozidriv
- RS Stock No.:
- 215-541
- Mfr. Part No.:
- DT70566T-QZ
- Manufacturer:
- DeWALT
Subtotal (1 set)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Last RS stock
- Final 15 unit(s), ready to ship from another location
Set(s) | Per Set |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 215-541
- Mfr. Part No.:
- DT70566T-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Pozidriv | |
| Type | Screwdriver Bit | |
| Size | PZ2 | |
| Number of Pieces | 2 | |
| Model | DT70566T-QZ | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Pozidriv | ||
Type Screwdriver Bit | ||
Size PZ2 | ||
Number of Pieces 2 | ||
Model DT70566T-QZ | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT impact ready PZ2 FLRQ Screwdriver Bit is designed to withstand high torque demands, thanks to its FLEXTORQ feature. Made from hardened steel and heat treated, this bit offers increased durability and longer life. The torsion zone of the bit flexes with the torque of the impact driver, absorbing torque peaks, and protecting the bit for longer life. Its precision machined tip geometry ensures full fitment in the fastener, reduced cam-out, and longer life. Ideal for extreme performance, this bit comes in a pack of 2 pieces.
Impact ready for increased resistance to wear and shock
Made from hardened steel and heat treated for durability
Torsion zone flexes with torque to protect the bit
Precision machined tip geometry for full fitment in fastener
Pack includes 2 pieces of PZ2 FLRQ Screwdriver Bits
Made from hardened steel and heat treated for durability
Torsion zone flexes with torque to protect the bit
Precision machined tip geometry for full fitment in fastener
Pack includes 2 pieces of PZ2 FLRQ Screwdriver Bits
