- RS Stock No.:
- 875-6767
- Mfr. Part No.:
- 056157
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 875-6767
- Mfr. Part No.:
- 056157
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Bit-Check 7 PZ Universal 2
Robust Bit-Check by Wera. Bit-Checks provide a quick overview of the tools available. Bits not needed are simply reinserted into the set and do not get lost. Simple transportation e.g. in the shirt pocket. Includes universal holder for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Quick-release chuck for rapid bit change and the strong magnet holds the bits absolutely securely. Comes with Torsion bits to combat premature wear
extra-hard.
Upright positionable Bit-Checks convince due to their functionality in a minimum of space
Universal holder with quick-release chuck for rapid bit change
Torsion design against premature wear
Extra-hard bits
In handy and robust Bit-Check
Universal holder with quick-release chuck for rapid bit change
Torsion design against premature wear
Extra-hard bits
In handy and robust Bit-Check
1x Bit-Check 7 PZ Universal 2, 7 pieces
1x 895/4/1 K Universal Bit Holder, 1/4" x 52 mm
6x 855/1 TH bits: 2x PZ 1x25, 3x PZ 2x25, PZ 3x25
Specifications
Attribute | Value |
---|---|
Head Type | Pozidriv |
Type | Driver Bit Set |
Size | PZ1, PZ2, PZ3 |
Number of Pieces | 7 |