SAM Torx, Torx Bit Breath 6 Pieces
- RS Stock No.:
- 210-378
- Mfr. Part No.:
- 240-490
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.52
(exc. VAT)
€10.48
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.52 |
*price indicative
- RS Stock No.:
- 210-378
- Mfr. Part No.:
- 240-490
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Head Type | Torx | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 6 | |
| Material | Metal | |
| Drive Size | 1/4 in | |
| Drive Type | Torx | |
| Sub Type | Bit Breath | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Head Type Torx | ||
Product Type Screwdriver Bit | ||
Number of Pieces 6 | ||
Material Metal | ||
Drive Size 1/4 in | ||
Drive Type Torx | ||
Sub Type Bit Breath | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage set of 6 hexagon bits breath is expertly crafted for those who require precision and reliability in their tooling. Designed specifically for use with hard materials, these soft bits enhance your capability to tackle various automotive tasks. Whether you're a professional mechanic or a passionate DIY enthusiast, this comprehensive set caters to all your fastening needs.
Designed for hard materials
Lightweight for extended use
6 flat drive for secure fit and improved torque
