SAM Torx, Torx Screwdriver Socket 26 Pieces

Subtotal (1 unit)*

€200.00

(exc. VAT)

€246.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€200.00

*price indicative

RS Stock No.:
210-810
Mfr. Part No.:
CP-SRJ
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Torx

Product Type

Screwdriver Bit

Size

1/2 in

Number of Pieces

26

Material

Metal

Overall Length

100mm

Drive Size

1/2 in

Drive Type

Torx

Sub Type

Screwdriver Socket

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
TW

CP-SRJ


The SAM Outillage set of 1/2 inch Ribes Screwdriver Sockets represents a masterclass in precision and versatility. Designed to cater to professionals and DIY enthusiasts alike, it encompasses a comprehensive selection of male Ribes bits that ensure optimal performance in a variety of applications. Spanning a range of sizes, these sockets adapt effortlessly to meet the challenges presented by different fastening tasks. Crafted with durability in mind, they guarantee efficiency and reliability in any workshop or garage.

Includes 26 male Ribes bits for versatility

Ensures a secure fit for optimal torque

Crafted for durability for professional and DIY use

Comprehensive range for various fastening tasks

Ideal for efficient workshop or garage use