Milwaukee 1/4 in Hex, 60 mm Overall
- RS Stock No.:
- 264-193
- Mfr. Part No.:
- 4932472062
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€4.49
(exc. VAT)
€5.52
(inc. VAT)
Last RS stock
- 37 left, ready to ship
- Plus 59 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €4.49 |
*price indicative
- RS Stock No.:
- 264-193
- Mfr. Part No.:
- 4932472062
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4 in | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4 in | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Milwaukee Bit Holder, 60mm Overall Length, 1/4 inches Drive size - 4932472062
This magnetic bit holder is designed for precision and durability, measuring a total length of 60mm. This product falls under the category of hexagonal bit holders, facilitating efficient bit changes during your tasks. Its robust construction features high-strength steel, tailored specifically to withstand the demands of high torque applications while maintaining flexibility.
Features & Benefits
• Engineered with custom steel for enhanced durability and flexibility
• Optimised SHOCK ZONE™ technology absorbs significant torque impacts
• Magnetic tip ensures a secure grip on bits during operation
• 1/4 inch hex reception ideal for varied power tools
• Compact design suitable for tight access areas
• Designed for high-torque tasks and impact applications
Applications
• Used for fastening and loosening screws in construction
• Compatible with various power tools for versatile
• Ideal for mechanical tasks requiring precise bit engagement
• Utilised in electrical and electronic assemblies for secure fittings
How does the technology behind this holder enhance performance?
The holder incorporates SHOCK ZONE™ technology, which effectively absorbs up to three times more torque, allowing it to resist shocks better during impact applications, thus prolonging its lifespan.
What materials contribute to its durability?
The holder is made from custom-engineered steel and subjected to heat treatment. This process significantly increases its strength and ability to flex without breaking, making it suitable for demanding tasks.
What are the advantages of the magnetic tip?
The strong magnetic tip provides a secure grip on bits, reducing the risk of drop-off during use. This feature ensures that the bits remain engaged, enhancing overall efficiency and control in various work environments.
How is the holder suitable for high-torque applications?
With its 1/4 inch hex drive size and robust design, the holder reliably accommodates high-torque demands, making it a preferred choice for professional settings where power tools are employed.
Related links
- Makita 1/4 in Hex Hex, 60 mm Overall
- RS PRO 1/4 in Hex Hex, 60 mm Overall
- DeWALT 1/4 in Hex, 60 mm Overall
- Milwaukee 1/4 in 18V Cordless Body Only Impact Wrench Cordless
- Milwaukee 1/4 in Square Hex Ratchet Screwdriver, 274 mm length Steel
- Wera 1/2 in Drive 4 mm Hexagon Hex, 60 mm Overall Length
- Expert by Facom 3/4 in Drive 38 mm Standard Hex, 60 mm Overall Length
- Stanley Hex Bit Holder 60 mm Tip 60 mm Overall
