Stanley Hex Bit Holder, 1/4 in Drive, 60 mm Tip, Hex Drive, 60mm Overall
- RS Stock No.:
- 555-706
- Mfr. Part No.:
- 1-68-732
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
€27.04
(exc. VAT)
€33.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €27.04 | €5.408 |
*price indicative
- RS Stock No.:
- 555-706
- Mfr. Part No.:
- 1-68-732
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Bit Holder | |
| Head Type | Hex | |
| Size | 60 mm | |
| Material | Steel | |
| Overall Length | 60mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Bit Holder | ||
Head Type Hex | ||
Size 60 mm | ||
Material Steel | ||
Overall Length 60mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The DeWALT 1/4 inch Magnetic Bit Holders have been forged and ground for long life and durability. Ideal for use with all 1/4 in. hexagon screwdriver bit, drill and taps including Hexbits. They are interchangeable and reduce usage time. A sturdy bit holder with a permanent magnet to hold bits is a pleasure to use, you can quickly swap and change bits as needed.
Quick release version
Precision machined
Related links
- RS PRO Hex Socket Bit Holder 6.35 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 14 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 5 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 7 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 4 mm Tip 60mm Overall 1-Piece
- Bahco Hex Screwdriver Bit 6 mm Tip 60mm Overall 1-Piece
- Bosch Hole Saw 65 mm Tip 60mm Overall 1-Piece
- Stanley 6.35 mm Hex, 60mm Overall
