DeWALT, Plus Minus Screwdriver Bit 5 Pieces
- RS Stock No.:
- 493-995
- Mfr. Part No.:
- DT70836-QZ
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€12.01
(exc. VAT)
€14.77
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.01 |
*price indicative
- RS Stock No.:
- 493-995
- Mfr. Part No.:
- DT70836-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Head Type | Plus Minus | |
| Product Type | Screwdriver Bit | |
| Number of Pieces | 5 | |
| Material | Carbide | |
| Overall Length | 160mm | |
| Drive Size | SDS Plus | |
| Sub Type | Screwdriver Bit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Head Type Plus Minus | ||
Product Type Screwdriver Bit | ||
Number of Pieces 5 | ||
Material Carbide | ||
Overall Length 160mm | ||
Drive Size SDS Plus | ||
Sub Type Screwdriver Bit | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT SDS Plus Drill Bit Bar TOUGHCASE+ Compatible (5 Pcs) is a Versatile, customisable and connectable accessory set system. Its Bit bars are versatile and practical. Compatible with small, medium, and large tough cases.
Carbide tip for faster drilling, increased durability and longer life
