Makita 1/4 in Hex Hex, 60 mm Overall
- RS Stock No.:
- 194-7914
- Mfr. Part No.:
- B-66793
- Manufacturer:
- Makita
Subtotal (1 unit)*
€4.80
(exc. VAT)
€5.90
(inc. VAT)
In Stock
- 23 unit(s) ready to ship
- Plus 378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.80 |
*price indicative
- RS Stock No.:
- 194-7914
- Mfr. Part No.:
- B-66793
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drive Size | 1/4 in | |
| Product Type | Bit Holder | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Finish | Black | |
| Shank Size | 0.25 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drive Size 1/4 in | ||
Product Type Bit Holder | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Finish Black | ||
Shank Size 0.25 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Makita Bit Holder, 60mm Overall Length, Hexagon Drive - B-66793
This magnetic bit holder is designed to improve the efficiency of various drilling tasks. Its robust design provides a dependable solution for professionals in automation, electronics, and mechanical industries. The tool features a 1/4 inch drive size, making it a versatile accessory for numerous applications.
Features & Benefits
• Integrates a 1/4 inch drive for compatibility
• Magnetic design secures bits firmly
• Durable construction ensures long-lasting use
• Hexagon drive type optimises power transfer
• Compact overall length fits into tight spaces
• Allows for quick bit changes, enhancing productivity
Applications
• Used with power drills for precise fastening
• Ideal for constructing and disassembling fixtures
• Useful in electrical panel installation and repairs
• Serves as a handy accessory for mechanical assembly tasks
• Essential for maintenance in various machinery setups
What types of bits can be used with this holder?
It is compatible with any 1/4 inch bits, suitable for various tasks.
Can it be used in confined spaces?
Yes, its compact design allows effective use in tight areas.
How do I maintain the bit holder for best performance?
Keep it clean and inspect for wear to ensure optimal function.
Is it suitable for high-torque applications?
The hexagon drive type enhances torque transfer, making it suitable for such tasks.
Can this tool be used with impact drivers?
Yes, it is designed to work effectively with both drills and impact drivers.
Related links
- Makita 1/4 in Hex Hex, 60 mm Overall
- RS PRO 1/4 in Hex Hex, 60 mm Overall
- Milwaukee 1/4 in Hex, 60 mm Overall
- DeWALT 1/4 in Hex, 60 mm Overall
- CK Hex, 60 mm Overall
- Wera 1/2 in Drive 6 mm Bit Hex, 60 mm Overall Length
- Facom 1/2 in Drive 6 mm Bit Hex, 60 mm Overall Length
- Wera 1/2 in Drive 8 mm Hexagon Hex, 60 mm Overall Length
