CK Hex, 60mm Overall
- RS Stock No.:
- 275-5381
- Distrelec Article No.:
- 301-78-992
- Mfr. Part No.:
- T4564D
- Manufacturer:
- CK
Subtotal (1 unit)*
€13.98
(exc. VAT)
€17.20
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.98 |
*price indicative
- RS Stock No.:
- 275-5381
- Distrelec Article No.:
- 301-78-992
- Mfr. Part No.:
- T4564D
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hex Bit Holder | |
| Drive Type | Hex | |
| Overall Length | 60mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hex Bit Holder | ||
Drive Type Hex | ||
Overall Length 60mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK locking screwdriver bit holder locking mechanism securely retains bit in place. The quick release mechanism allows fast and convenient bit changes.
Drive conforms to DIN3126 E6.3 & ISO 1173
