Facom Round, 92 mm Overall
- RS Stock No.:
- 235-8657
- Mfr. Part No.:
- ENF.6P1
- Manufacturer:
- Facom
Subtotal (1 unit)*
€17.66
(exc. VAT)
€21.72
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.66 |
*price indicative
- RS Stock No.:
- 235-8657
- Mfr. Part No.:
- ENF.6P1
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bit Holder | |
| Drive Type | Round | |
| Overall Length | 92mm | |
| Standards/Approvals | ENF.6P1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bit Holder | ||
Drive Type Round | ||
Overall Length 92mm | ||
Standards/Approvals ENF.6P1 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom bit holder with torsion zone used with 25 mm screwing bits. Torsion zone flexes to absorb peaks in torque, reducing premature breakage and increasing the life of 25mm bits.
Floating ring magnet
Secure bit retention
Quick release
Permits one handed use
Related links
- Facom 1/4-6.35 mm, 57 mm Overall
- Facom 222A Series Twist Drill Bit for Metal 92 mm Overall
- Facom 222A Series Twist Drill Bit for Metal 92 mm Overall
- Facom 65 mm Drive 65 mm Bi-Hex Square, 92 mm Overall Length
- Facom 25.4 mm Drive 63 mm Standard 6 Point Socket, 92 mm Overall Length
- Facom 25.4 mm Drive 65 mm Standard 6 Point Socket, 92 mm Overall Length
- Facom 25.4 mm Drive 67 mm Standard 6 Point Socket, 92 mm Overall Length
- DeWALT 1/4 in Hex, 92 mm Overall
