SAM Round, Square Driver Bit 1 Pieces
- RS Stock No.:
- 256-4615
- Mfr. Part No.:
- E-114-C1
- Manufacturer:
- SAM
Subtotal (1 unit)*
€12.72
(exc. VAT)
€15.65
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.72 |
*price indicative
- RS Stock No.:
- 256-4615
- Mfr. Part No.:
- E-114-C1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver Bit | |
| Head Type | Square | |
| Size | 25 mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 25mm | |
| Sub Type | Driver Bit | |
| Drive Type | Round | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver Bit | ||
Head Type Square | ||
Size 25 mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 25mm | ||
Sub Type Driver Bit | ||
Drive Type Round | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM standard screwdriver bits box of 5 and has square bit with a 1/4 square drive.
Suitable for residential and industrial application
