SAM Round, Phillips Driver Bit 1 Pieces

Subtotal (1 unit)*

€12.72

(exc. VAT)

€15.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.72

*price indicative

RS Stock No.:
256-4630
Mfr. Part No.:
E-114-H5
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Phillips

Product Type

Driver Bit

Size

25 mm

Number of Pieces

1

Material

Steel

Overall Length

25mm

Sub Type

Driver Bit

Drive Type

Round

Standards/Approvals

DIN 3126

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has hex bit with a 1/4 square drive.

Suitable for residential and industrial application

Recently viewed