SAM Round, Slotted Driver Bit 1 Pieces

Subtotal (1 unit)*

€19.39

(exc. VAT)

€23.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.39

*price indicative

RS Stock No.:
256-4659
Mfr. Part No.:
E-314-F6
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Head Type

Slotted

Product Type

Driver Bit

Size

50 mm

Number of Pieces

1

Material

Steel

Overall Length

35mm

Sub Type

Driver Bit

Drive Type

Round

Standards/Approvals

NF ISO 2380-1

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM standard screwdriver bits box of 5 and has slotted bit with a 1/4 square drive.

Suitable for residential and industrial application