Wera Halfmoon 872/9 1 Pieces
- RS Stock No.:
- 266-6219
- Mfr. Part No.:
- 05066854001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€52.23
(exc. VAT)
€64.24
(inc. VAT)
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.23 |
*price indicative
- RS Stock No.:
- 266-6219
- Mfr. Part No.:
- 05066854001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver Bit | |
| Size | 44 mm | |
| Number of Pieces | 1 | |
| Overall Length | 44mm | |
| Drive Size | 4 mm | |
| Drive Type | Halfmoon | |
| Sub Type | 872/9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver Bit | ||
Size 44 mm | ||
Number of Pieces 1 | ||
Overall Length 44mm | ||
Drive Size 4 mm | ||
Drive Type Halfmoon | ||
Sub Type 872/9 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
872/9 bits for Microstix® screws, 1 x 44 mm
The Wera bits for Microstix screws with 4 mm half-moon drive for direct insertion in the power tool.
Bits for Microstix® screws
Hard design
4 mm half-moon drive
Application:
Microstix® socket screws Drive Half-moon, 4 mm Design Precision hardened for sensitive Application:s
