Wera 6.35 mm Hex
- RS Stock No.:
- 323-3461
- Mfr. Part No.:
- 05053872001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€13.76
(exc. VAT)
€16.92
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.76 |
*price indicative
- RS Stock No.:
- 323-3461
- Mfr. Part No.:
- 05053872001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 6.35 mm | |
| Product Type | Bit Holder | |
| Drive Type | Hex | |
| Shank Size | 0.25 in | |
| Standards/Approvals | DIN 3126 E 6 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 6.35 mm | ||
Product Type Bit Holder | ||
Drive Type Hex | ||
Shank Size 0.25 in | ||
Standards/Approvals DIN 3126 E 6 | ||
RoHS Status: Exempt
895/4/1 K Universal Bit Holder
Universal holder for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3. Quick-release chuck for rapid bit change. The strong permanent magnet holds the bits absolutely securely. 1/4" hexagonal, suitable for power screwdrivers with take-up as per DIN ISO 1173-F 6.3.
Universal holder for the take-up of bits with 1/4" hexagon head drive
With quick-release chuck and strong permanent magnet
1/4" hexagon drive (Wera connecting series 4)
Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools etc.
895/4/1 K Universal Bit Holder, 1/4" x 52 mm
