Wera 1/4 in Hex Adapter Socket, 165mm Overall
- RS Stock No.:
- 323-2676
- Mfr. Part No.:
- 05051835001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€32.90
(exc. VAT)
€40.47
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.90 |
*price indicative
- RS Stock No.:
- 323-2676
- Mfr. Part No.:
- 05051835001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
830 Vario bit holder adaptor
High quality adaptor blade with strong permanent magnet that holds the bit absolutely securely. 6 mm hexagonal material. Suitable for the take-up of bits with 1/4" hexagon head drive as per DIN ISO 1173-C 6.3 und Wera connecting series 1.
Vario adaptor blade with quick-release chuck for Vario holder
Chrome-plated hexagonal material, 6 mm
1/4" quick-release chuck with strong permanent magnet
Suitable for take-up of bits with 1/4" hexagon head drive
Strong permanent magnet holds the bits absolutely securely
830 Vario bit holder adaptor, 1/4" x 165 mm
Related links
- Wera 1/4 in Hex Adapter Hex Bit Holder, 25mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 30mm Overall
- Wera 1/4 in Hex Adapter Hex Bit Holder, 35mm Overall
- Bernstein 4-564 1/4 in Hex Adapter Socket Accessory, 42.5 Overall
- Teng Tools 1/4 in Hex Adapter Socket, 12mm Overall
- Wera 784 B 3/8 in Hex Adapter Socket Adapter, 43mm Overall
- Wera 870/2 5/16 in Hex Adapter Socket Adapter, 25mm Overall
- Wera 784 C 1/2 in Hex Adapter Socket Adapter, 50mm Overall
