Stanley FMHT0-62065 Phillips; Pozidriv; Torx Screwdriver Set, 12-Piece
- RS Stock No.:
- 125-2060
- Mfr. Part No.:
- FMHT0-62065
- Manufacturer:
- Stanley
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 125-2060
- Mfr. Part No.:
- FMHT0-62065
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard Screwdriver Set | |
| Number of Pieces | 12 | |
| Tip Type | Phillips; Pozidriv; Torx | |
| Tip Size | 3 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm, PH1, PH2, PZ1, PZ2, T10, T15, T20 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard Screwdriver Set | ||
Number of Pieces 12 | ||
Tip Type Phillips; Pozidriv; Torx | ||
Tip Size 3 mm, 4 mm, 5.5 mm, 6.5 mm, 8 mm, PH1, PH2, PZ1, PZ2, T10, T15, T20 | ||
RoHS Status: Not Applicable
