Wera 05057485001 Hex, Phillips, Pozidriv, Slotted, Torx Interchangeable Insulated Screwdriver Set, 16-Piece, ESD-Safe
- RS Stock No.:
- 201-2206
- Mfr. Part No.:
- 05057485001
- Manufacturer:
- Wera
11 Within 2 working day(s) (EU stock)
21 Within 2 working day(s) (EU stock)
Price Each
€155.15
(exc. VAT)
€190.83
(inc. VAT)
Units | Per unit |
1 + | €155.15 |
- RS Stock No.:
- 201-2206
- Mfr. Part No.:
- 05057485001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Wera Screwdriver Set, Turbo Function, 14Nm Maximum Torque - Kraftform Kompakt Series - 05057485001
Save time on fastener installation and removal with this screwdriver set from Wera. It contains a Kraftform Turbo handle that gives you four times the normal driving speed without the need for any electricity. This improves productivity and limits downtime. The kit also has 14 interchangeable blades to cover different screw types and sizes, including Philips and Torx variants. Insulated blades keep electrical hazards at bay, ensuring safe use at voltages up to 1kV.
Features & Benefits
• Light weight of just 805g, making it convenient to carry around for jobs on the go
• Tools are ESD-safe, so they don't damage sensitive equipment
• Tools are ESD-safe, so they don't damage sensitive equipment
Applications
• Residential wiring
• Process and packaging equipment
• Security and surveillance systems
• Process and packaging equipment
• Security and surveillance systems
How do I activate the turbo function on the handle?
The screwdriver handle has a simple push button on its base that switches its turbo function on or off.
Specifications
Attribute | Value |
---|---|
Screwdriver Type | Interchangeable Insulated Screwdriver Set |
Number of Pieces | 16 |
Tip Type | Hex, Phillips, Pozidriv, Slotted, Torx |
ESD Safe | Yes |
Tip Size | PH1, PH 2, TX 10, TX 15, TX 20, TX 25 |
VDE/1000V Approved | Yes |
- RS Stock No.:
- 201-2206
- Mfr. Part No.:
- 05057485001
- Manufacturer:
- Wera