Wera Phillips; Pozidriv; Torx Screwdriver Set, 7-Piece
- RS Stock No.:
- 224-5764
- Mfr. Part No.:
- 05105623001
- Manufacturer:
- Wera
Discontinued product
- RS Stock No.:
- 224-5764
- Mfr. Part No.:
- 05105623001
- Manufacturer:
- Wera
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform 300/7 set 1 Screwdriver set Kraftform Plus
7-piece screwdriver set with Kraftform Plus handle for comfortable ergonomic screwdriving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Includes some tools with Lasertip blades: The tip clings to the screw head and prevents it slipping out. Take it easy tool finder with colour coding and size stamping - for easy and fast location of the required tool. The anti-roll protection avoids bits from annoying rolling away in the workplace.
7-piece set in compact, textile box with Wera 2go compatibility
Take it easy tool finder: colour coding according to profile and size
Lasertip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screwdriving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Lasertip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screwdriving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
1x Kraftform 300/7 set 1 Screwdriver set Kraftform Plus, 7 pieces
2x 350 PH Screwdriver for Phillips screws: PH 1x80, PH 2x100
1x 355 PZ Screwdriver for Pozidriv screws, PZ 2 x 100 mm
3x 367 Screwdriver for TORX® screws: TX 15x80, TX 20x100, TX 25x100
1x 335 Screwdriver for slotted screws, 0.8 x 4 x 100 mm
1x Hook and Loop Fastener Strip 240, 240 x 50 mm
7-piece set in compact, textile box with Wera 2go compatibility
Take it easy tool finder: colour coding according to profile and size
Laser tip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screw driving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Laser tip tips for more secure fit in the screw head
Multi-component Kraftform handle for fast and ergonomic screw driving
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Attribute | Value |
---|---|
Screwdriver Type | Standard Screwdriver Set |
Number of Pieces | 7 |
Tip Type | Phillips; Pozidriv; Torx |