Bernstein Hexagonal Torque Screwdriver, 0.05 To 0.6 Nm, 1/4 in Drive, 6 % Accuracy
- RS Stock No.:
- 465-459
- Distrelec Article No.:
- 301-35-499
- Mfr. Part No.:
- 4-563
- Manufacturer:
- Bernstein
Subtotal (1 unit)*
€126.64
(exc. VAT)
€155.77
(inc. VAT)
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €126.64 |
*price indicative
- RS Stock No.:
- 465-459
- Distrelec Article No.:
- 301-35-499
- Mfr. Part No.:
- 4-563
- Manufacturer:
- Bernstein
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein | |
| Product Type | Torque Screwdriver | |
| Torque Range | 0.05 To 0.6 Nm | |
| Tip Type | Hexagonal | |
| Drive Size | 1/4 in | |
| Overall Length | 100mm | |
| Accuracy | 6 % | |
| Standards/Approvals | DIN ISO 6789 and ASME B107.300-2010 | |
| Select all | ||
|---|---|---|
Brand Bernstein | ||
Product Type Torque Screwdriver | ||
Torque Range 0.05 To 0.6 Nm | ||
Tip Type Hexagonal | ||
Drive Size 1/4 in | ||
Overall Length 100mm | ||
Accuracy 6 % | ||
Standards/Approvals DIN ISO 6789 and ASME B107.300-2010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bernstein Mini Torque Screwdriver is a precision tool designed for controlled torque applications, ideal for electronics assembly and maintenance. It offers an adjustable torque range from 0.05 to 0.6 Nm, with a tolerance of ±6%, and is certified to DIN ISO 6789 and ASME B107.300-2010 standards, including a factory calibration certificate. The screwdriver features a 1/4-inch (6.35 mm) hex shank, compatible with C4 bits, and includes a bit adapter for 4 mm bits. The ergonomic design includes a knurled adjustment screw and a lock function to securely set the desired torque.
Material quality steel and aluminium
Supplied in a sturdy plastic quadrobox
Length 100 mm
Weight 111 g
