RS Pro 3 in Chrome Vanadium Steel Standard Screwdriver, Phillips; Crosspoint PH0 Tip, Cellulose Acetate
- RS Stock No.:
- 613-476
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 613-476
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Type | Phillips; Crosspoint | |
| Tip Size | PH0 | |
| Screwdriver Type | Standard | |
| Blade Length | 3 in | |
| Blade Material | Chrome Vanadium Steel | |
| Handle Material | Cellulose Acetate | |
| Blade Finish | Bead Blasted; Lacquer | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Type Phillips; Crosspoint | ||
Tip Size PH0 | ||
Screwdriver Type Standard | ||
Blade Length 3 in | ||
Blade Material Chrome Vanadium Steel | ||
Handle Material Cellulose Acetate | ||
Blade Finish Bead Blasted; Lacquer | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW

RS Pro Screwdrivers - Standard
This high-quality, professional screwdriver has been designed with the best quality in mind for professionals and DIY enthusiasts. The screwdriver features specially shaped handle that guarantees anti-slip and comfortable operation. It is manufactured from extra durable, chrome vanadium steel and heat treated to HRC 54-58.
Features & Benefits:
• Ergonomically designed and comfortable handle for easy operation and higher torque
• A large contact surface of blades inside screw head
• Stylish colour handle and black ended blades
• Constructed from durable materials that guarantee long-life operation
• Heat treated steel to HRC 54 ∼ 58
• Flat bladed units have cross ground tips
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
Approvals & Certification:
• BS-2559
• DIN/ISO 2380-1 IEC 60900:2004
FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
Standards
BS2559
Related links
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 4 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 3 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 6 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
- RS Pro 10 in Chrome Vanadium Steel Standard Screwdriver Cellulose Acetate
