Wera Precision, 40 mm Blade, 137 mm Overall

Subtotal (1 unit)*

€7.01

(exc. VAT)

€8.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 59 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.01

*price indicative

RS Stock No.:
175-2393
Mfr. Part No.:
05030108001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Precision

Product Type

Precision Screwdriver

Tip Thickness

0.35mm

Insulation

Insulated

Blade Length

40mm

Tip Width

2.5 mm

Overall Length

137mm

ESD Safe

Yes

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

No

COO (Country of Origin):
CZ

1578 A ESD Kraftform Micro screwdriver for slotted screws


ESD-safe Micro screwdriver. Dependable protection against electrostatic energy and associated damage. Rapid twisting results from fixing the hand on the head and using the fast-turning zone just below. This makes time-consuming grip adjustments unnecessary. Power zones with integrated soft sections ensure the transfer of high loosening and tightening torque; a precision zone for the right rotation angle during fine adjustment work. The Black Point tip offers optimised corrosion protection and an exact fit. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool.

Kraftform Micro screwdriver for slotted screws

ESD-safe tool thanks to surface resistance of ≤ 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Take it easy tool finder: colour coding according to profile and size

1578 A ESD Kraftform Micro screwdriver for slotted screws, 0.35 x 2.5 x 40 mm

Kraftform Micro screwdriver for slotted screws

ESD-safe tool thanks to surface resistance of < 10^9 Ohm

Multi-component Kraftform Micro handle for fast and ergonomic screwdriving

Anti-roll feature and swivel cap for rapid twisting

The Wera Black Point tip offers an exact fit and optimum corrosion protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy