SAM Slotted Screwdriver, 0.6 mm Tip
- RS Stock No.:
- 266-8364
- Mfr. Part No.:
- TB-35E100
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-8364
- Mfr. Part No.:
- TB-35E100
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 0.6 mm | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 0.6 mm | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
The SAM electrician SAMSOFORCE round blade slotted head screwdriver that has chrome plated blade with burnished tip. The head of the blade is milled for easy access to the screw, especially for terminal dominoes.
Two material non slip sheath
